JPY | USD
Favorite

Price & Procurement
362 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 11.70000 ¥117
25 9.12000 ¥228
50 7.56000 ¥378
100 6.52000 ¥652
250 5.20800 ¥1,302
500 4.68800 ¥2,344
1,000 3.90600 ¥3,906
5,000 3.64560 ¥18,228

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3995-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥3.51540
  • Cut Tape (CT)  : 490-3995-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 362 - Immediate
  • Unit Price: ¥14.00000

BLM18SG260TN1D

Datasheet
Digi-Key Part Number 490-3995-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18SG260TN1D
Copy  
Description FERRITE BEAD 26 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 26 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 7mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18SG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2016DB40000D0FLJCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥95.00000 Details

BLM15PD300SZ1D

FERRITE BEAD 30 OHM 0402 1LN

Murata Electronics

¥11.00000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥14.00000 Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥11.00000 Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

¥59.00000 Details

5025700893

CONN MICRO SD CARD PUSH-PUSH R/A

Molex

¥400.00000 Details
Additional Resources
Standard Package 1
Other Names 490-3995-6