Price & Procurement
1,546 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 18.60000 ¥186
25 14.48000 ¥362
50 11.98000 ¥599
100 10.34000 ¥1,034
250 8.27200 ¥2,068
500 7.44400 ¥3,722
1,000 6.20300 ¥6,203

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1029-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥5.99600
  • Digi-Reel®  : 490-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,546 - Immediate
  • Unit Price: Digi-Reel®

BLM18HD471SN1D

Datasheet
Digi-Key Part Number 490-1029-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18HD471SN1D
Copy  
Description FERRITE BEAD 470 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

470 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1.2Ohm

Copy  
Customer Reference
Documents & Media
Datasheets BLM18H Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM18HD471SN1D SimSurfing Design Tool
HTML Datasheet BLM18H Spec
EDA / CAD Models BLM18HD471SN1D by Ultra Librarian
BLM18HD471SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.2Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1029-1