JPY | USD
Favorite

Price & Procurement
57,970 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 16.00000 ¥160
25 12.40000 ¥310
50 10.28000 ¥514
100 8.86000 ¥886
250 7.09200 ¥1,773
500 6.38200 ¥3,191
1,000 5.31900 ¥5,319

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1031-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: ¥5.14150
  • Cut Tape (CT)  : 490-1031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,970 - Immediate
  • Unit Price: ¥20.00000

BLM18HD102SN1D

Datasheet
Digi-Key Part Number 490-1031-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18HD102SN1D
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.8Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 1.8Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRV05-4.TCT

TVS DIODE 5V 17.5V SOT23-6

Semtech Corporation

¥127.00000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

¥21.00000 Details

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

¥59.00000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

¥226.00000 Details

APHHS1005SURCK

LED RED CLEAR CHIP SMD

Kingbright

¥54.00000 Details

BM09B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 9POS 1.25MM

JST Sales America Inc.

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names 490-1031-6