JPY | USD
Favorite

BLM15PD300SZ1D 30 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.2A 35mOhm
Price & Procurement
13,627 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 8.20000 ¥82
25 7.44000 ¥186
50 6.70000 ¥335
100 4.90000 ¥490
250 3.56400 ¥891
500 3.26600 ¥1,633
1,000 3.11800 ¥3,118

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16506-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥2.08880
  • Digi-Reel®  : 490-16506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,627 - Immediate
  • Unit Price: Digi-Reel®

BLM15PD300SZ1D

Datasheet
Digi-Key Part Number 490-16506-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PD300SZ1D
Copy  
Description FERRITE BEAD 30 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.2A 35mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 2.2A
DC Resistance (DCR) (Max) 35mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP87524JRNFRQ1

IC REG BUCK PROG 4A QD 26VQFN

Texas Instruments

¥656.00000 Details

CX2016DB40000D0FLJCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥95.00000 Details

BLM18SG260TN1D

FERRITE BEAD 26 OHM 0603 1LN

Murata Electronics

¥14.00000 Details

CP2105-F01-GMR

IC SGL USB-DL UART BRIDGE 24QFN

Silicon Labs

¥173.00000 Details

MX25V1635FZNQ

IC FLASH 16MBIT SPI/QUAD 8WSON

Macronix

¥89.00000 Details

TS5A23157RSER

IC SWITCH DUAL SPDT 10UQFN

Texas Instruments

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names 490-16506-1