JPY | USD
Favorite

Price & Procurement
431,922 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 18.00000 ¥180
25 14.88000 ¥372
50 12.84000 ¥642
100 11.55000 ¥1,155
250 9.74800 ¥2,437
500 8.72200 ¥4,361
1,000 7.44000 ¥7,440
5,000 6.92620 ¥34,631

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4005-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 430,000 - Immediate
  • Unit Price: ¥6.59270
  • Cut Tape (CT)  : 490-4005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 431,922 - Immediate
  • Unit Price: ¥23.00000

BLM15EG221SN1D

Datasheet
Digi-Key Part Number 490-4005-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15EG221SN1D
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 280mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15EG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADP1755ACPZ-R7

IC REG LIN POS ADJ 1.2A 16LFCSP

Analog Devices Inc.

¥320.00000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥22.00000 Details

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥23.00000 Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥11.00000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

¥203.00000 Details

NB6N11SMNG

IC CLK BUFFER 1:2 2GHZ 16QFN

ON Semiconductor

¥978.00000 Details
Additional Resources
Standard Package 1
Other Names 490-4005-6