JPY | USD
Favorite

Price & Procurement
323,505 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.80000 ¥88
25 7.96000 ¥199
50 5.84000 ¥292
100 5.05000 ¥505
250 3.98400 ¥996
500 3.36600 ¥1,683
1,000 2.83300 ¥2,833
5,000 2.52360 ¥12,618

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1007-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 323,505 - Immediate
  • Unit Price: ¥2.33450
  • Cut Tape (CT)  : 490-1007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 323,505 - Immediate
  • Unit Price: ¥12.00000

BLM15AG102SN1D

Datasheet
Digi-Key Part Number 490-1007-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15AG102SN1D
Copy  
Description FERRITE BEAD 1 KOHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 650mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥89.00000 Details

FC-135 32.7680KA-AG5

CRYSTAL 32.7680 KHZ 7.0PF SMD

EPSON

¥47.00000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥35.00000 Details
Additional Resources
Standard Package 1
Other Names 490-1007-6