JPY | USD

BLM03HD102SN1D 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 2.9Ohm
Price & Procurement
93,443 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 26.60000 ¥266
25 22.00000 ¥550
50 18.98000 ¥949
100 17.09000 ¥1,709
250 14.42400 ¥3,606
500 12.90600 ¥6,453
1,000 11.00800 ¥11,008
5,000 10.24860 ¥51,243

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11015-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥10.08267
  • Digi-Reel®  : 490-11015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,443 - Immediate
  • Unit Price: Digi-Reel®

BLM03HD102SN1D

Datasheet
Digi-Key Part Number 490-11015-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM03HD102SN1D
Copy  
Description FERRITE BEAD 1 KOHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 2.9Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM03
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 120mA
DC Resistance (DCR) (Max) 2.9Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Part Number BLM03HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM03HD182FN1D

FERRITE BEAD 1.8 KOHM 0201 1LN

Murata Electronics

¥34.00000 Details

BLM03HD331SN1D

FERRITE BEAD 330 OHM 0201 1LN

Murata Electronics

¥35.00000 Details

BLM03HG122SN1D

FERRITE BEAD 1.2 KOHM 0201 1LN

Murata Electronics

¥34.00000 Details

BLM03HD471SN1D

FERRITE BEAD 470 OHM 0201 1LN

Murata Electronics

¥35.00000 Details
Additional Resources
Standard Package 1
Other Names 490-11015-1