JPY | USD
Favorite

BK-5067-TR Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
6,799 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 73.90000 ¥739
50 64.84000 ¥3,242
100 61.13000 ¥6,113
250 56.28000 ¥14,070
500 52.85000 ¥26,425

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BK-5067-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥49.42200
  • Digi-Reel®  : BK-5067-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,799 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Bulk  : BK-5067-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,465 - Immediate
    19,900 - Factory Stock 
  • Unit Price: ¥53.00000

BK-5067-TR

Datasheet
Digi-Key Part Number BK-5067-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BK-5067-TR
Copy  
Description BATTERY RETAINER COIN 20MM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2016
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.085" (2.16mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3034TR

BATTERY RETAINER COIN 20MM SMD

Keystone Electronics

¥47.00000 Details

BK-912-TR

BATTERY RETAINER COIN 20MM SMD

MPD (Memory Protection Devices)

¥49.00000 Details

BAT-HLD-001-TR

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

¥32.00000 Details

3002TR

BATTERY RETAINER COIN 20MM SMD

Keystone Electronics

¥105.00000 Details

BAT-HLD-002-SMT

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

¥32.00000 Details

BK-883-TR

BATTERY RETAINER COIN 20MM SMD

MPD (Memory Protection Devices)

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names BK-5067-CT