JPY | USD

K7815MT-500R4 Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 500mA, 150mA 8V, 18V - 21V, 36V Input
Price & Procurement
2,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 161.00000 ¥161
5 158.40000 ¥792
10 155.90000 ¥1,559
25 151.04000 ¥3,776
50 147.44000 ¥7,372
100 142.64000 ¥14,264
250 139.04400 ¥34,761
500 131.85200 ¥65,926

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2725-K7815MT-500R4TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥131.85083

K7815MT-500R4

Datasheet
Digi-Key Part Number 2725-K7815MT-500R4CT-ND
Copy  
Manufacturer

Mornsun America, LLC

Copy  
Manufacturer Part Number K7815MT-500R4
Copy  
Description DC DC CONVERTER +/-15V 9.8W
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 500mA, 150mA 8V, 18V - 21V, 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets K7815MT-500R4
EDA / CAD Models K7815MT-500R4 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Mornsun America, LLC
Series K78-R4
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8V, 18V
Voltage - Input (Max) 21V, 36V
Voltage - Output 1 15V, -15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA, 150mA
Power (Watts) 9.8W
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 105°C
Efficiency 91%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
Supplier Device Package -
Control Features -
Approval Agency CE
Base Part Number K7815
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

K7803MT-500R4

DC DC CONVERTER +/-3.3V 2.6W

Mornsun America, LLC

¥161.00000 Details

VX7815-1000R

DC DC CONVERTER +/-15V 20W

CUI Inc.

¥829.00000 Details

K7812MT-500R4

DC DC CONVERTER +/-12V 7.8W

Mornsun America, LLC

¥161.00000 Details
Additional Resources
Standard Package 1
Other Names 2725-K7815MT-500R4CT