JPY | USD

B2412XT-1WR3-TR Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Price & Procurement
2,988 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
5 320.20000 ¥1,601
10 315.30000 ¥3,153
25 305.68000 ¥7,642
50 296.08000 ¥14,804
100 286.60000 ¥28,660
250 277.24800 ¥69,312

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2725-B2412XT-1WR3-TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥258.76400
  • Tube  : 2725-B2412XT-1WR3-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: ¥352.00000

B2412XT-1WR3-TR

Datasheet
Digi-Key Part Number 2725-B2412XT-1WR3-TRCT-ND
Copy  
Manufacturer

Mornsun America, LLC

Copy  
Manufacturer Part Number B2412XT-1WR3-TR
Copy  
Description DC DC CONVERTER 12V 1W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input

Copy  
Customer Reference
Documents & Media
Datasheets B2412XT-1WR3 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Mornsun America, LLC
Series B_XT-1WR3 (1W)
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 84mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 80%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package -
Control Features -
Approval Agency CB, CE, cURus, UL
Standard Number 62368-1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2725-B2412XT-1WR3-TRCT