A2415XT-1WR3 Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 21.6V - 26.4V Input
Price & Procurement
22 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 449.00000 ¥449
5 441.20000 ¥2,206
10 435.20000 ¥4,352
25 422.16000 ¥10,554
50 409.06000 ¥20,453
100 396.05000 ¥39,605
250 383.17600 ¥95,794
500 357.63200 ¥178,816

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

A2415XT-1WR3

Datasheet
Digi-Key Part Number 2725-A2415XT-1WR3-ND
Copy  
Manufacturer

Mornsun America, LLC

Copy  
Manufacturer Part Number A2415XT-1WR3
Copy  
Description DC DC CONVERTER +/-15V 1W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 21.6V - 26.4V Input

Copy  
Customer Reference
Documents & Media
Datasheets A2415XT-1WR3 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Mornsun America, LLC
Series A_XT-1WR3 (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 34mA, 34mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 83%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package -
Control Features -
Approval Agency CB, CE, cURus, UL
Standard Number 62368-1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 32
Other Names 2725-A2415XT-1WR3