JPY | USD

A2405XT-1WR3-TR Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385.00
5 379.00000 ¥1,895.00
10 374.10000 ¥3,741.00
25 362.20000 ¥9,055.00
50 351.42000 ¥17,571.00
100 340.18000 ¥34,018.00
250 329.18400 ¥82,296.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2725-A2405XT-1WR3-TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥307.23800
  • Tube  : 2725-A2405XT-1WR3-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
  • Unit Price: ¥450.00000

A2405XT-1WR3-TR

Datasheet
Digi-Key Part Number 2725-A2405XT-1WR3-TRDKR-ND
Copy  
Manufacturer

Mornsun America, LLC

Copy  
Manufacturer Part Number A2405XT-1WR3-TR
Copy  
Description DC DC CONVERTER +/-5V 1W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input

Copy  
Customer Reference
Documents & Media
Datasheets A2405XT-1WR3 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Mornsun America, LLC
Series A_XT-1WR3 (1W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 100mA, 100mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 82%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package -
Control Features -
Approval Agency CB, CE, cURus, UL
Standard Number 62368-1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2725-A2405XT-1WR3-TRDKR