JPY | USD

A1215XT-1WR3-TR Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380
5 374.40000 ¥1,872
10 369.60000 ¥3,696
25 357.84000 ¥8,946
50 347.18000 ¥17,359
100 336.08000 ¥33,608
250 325.21200 ¥81,303

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2725-A1215XT-1WR3-TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥303.53400
  • Tube  : 2725-A1215XT-1WR3-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: ¥444.00000

A1215XT-1WR3-TR

Datasheet
Digi-Key Part Number 2725-A1215XT-1WR3-TRCT-ND
Copy  
Manufacturer

Mornsun America, LLC

Copy  
Manufacturer Part Number A1215XT-1WR3-TR
Copy  
Description DC DC CONVERTER +/-15V 1W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input

Copy  
Customer Reference
Documents & Media
Datasheets A1215XT-1WR3 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Mornsun America, LLC
Series A_XT-1WR3 (1W)
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 34mA, 34mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 83%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package -
Control Features -
Approval Agency CB, CE, cURus, UL
Standard Number 62368-1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

LD30-23B12R2

AC DC CONVERTER,30W,12VDC

Mornsun America, LLC

¥1,501.00000 Details

K7805-2000R3

DC DC CONVERTER 5V 10W

Mornsun America, LLC

¥746.00000 Details
Additional Resources
Standard Package 1
Other Names 2725-A1215XT-1WR3-TRCT