JPY | USD

Photo Not Available
MPQ4425BGJ-AEC1-P LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A TSOT-23-8
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 566.00000 ¥566
10 507.80000 ¥5,078
25 479.96000 ¥11,999
100 415.99000 ¥41,599
250 394.65600 ¥98,664

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MPQ4425BGJ-AEC1-P

Datasheet
Digi-Key Part Number 1589-MPQ4425BGJ-AEC1-PCT-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MPQ4425BGJ-AEC1-P
Copy  
Description HIGH-EFFICIENCY, 1.5A, 36V, 400K
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A TSOT-23-8

Copy  
Customer Reference
Documents & Media
Datasheets MPQ4425B-AEC1
EDA / CAD Models MPQ4425BGJ-AEC1-P by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4V
Voltage - Supply (Max) 36V
Voltage - Output 0.2V ~ 36V
Current - Output / Channel 1.5A
Frequency 400kHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1589-MPQ4425BGJ-AEC1-PCT