JPY | USD

Photo Not Available
MPQ2167BGDE-AEC1-P Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 11-PowerVFQFN
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 485.00000 ¥485
10 436.00000 ¥4,360
25 412.20000 ¥10,305
100 357.26000 ¥35,726
250 338.94000 ¥84,735

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MPQ2167BGDE-AEC1-P

Datasheet
Digi-Key Part Number 1589-MPQ2167BGDE-AEC1-PCT-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MPQ2167BGDE-AEC1-P
Copy  
Description 6V, 4A, CONFIGURABLE FREQUENCY,
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 11-PowerVFQFN

Copy  
Customer Reference
Documents & Media
Datasheets MPQ2167B-AEC1
EDA / CAD Models MPQ2167BGDE-AEC1-P by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series Automotive, AEC-Q100, MPQ
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.606V
Voltage - Output (Max) 6V
Current - Output 4A
Frequency - Switching 450kHz ~ 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 11-PowerVFQFN
Supplier Device Package 11-QFN (2x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1589-MPQ2167BGDE-AEC1-PCT