Photo Not Available
MPM3690GBF-20A-T Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 13A, 13A 4V - 16V Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 3,244.00000 ¥3,244
10 2,991.30000 ¥29,913

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

MPM3690GBF-20A-T

Datasheet
Digi-Key Part Number 1589-MPM3690GBF-20A-TDKR-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MPM3690GBF-20A-T
Copy  
Description 16V, 13A, DUAL OUTPUT DC/DC POWE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 13A, 13A 4V - 16V Input

Copy  
Customer Reference
Documents & Media
Datasheets MPM3690GBF-20(A,B)
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series MPM
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 2
Voltage - Input (Min) 4V
Voltage - Input (Max) 16V
Voltage - Output 1 0.6 ~ 3.3V
Voltage - Output 2 0.6 ~ 3.3V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 13A, 13A
Applications ITE (Commercial)
Features Adjustable Output, Remote Sense
Operating Temperature -40°C ~ 125°C (With Derating)
Efficiency -
Mounting Type Surface Mount
Package / Case 144-BBGA Module
Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm)
Supplier Device Package 144-BGA (16x16)
Control Features Enable, Active High
Approval Agency -
Standard Number -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1589-MPM3690GBF-20A-TDKR