JPY | USD

Photo Not Available
MP4425AGQB-Z LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 372.00000 ¥372.00
10 333.60000 ¥3,336.00
25 315.36000 ¥7,884.00
100 273.29000 ¥27,329.00
250 259.28400 ¥64,821.00
500 232.65400 ¥116,327.00
1,000 198.32900 ¥198,329.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1589-MP4425AGQB-ZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥198.32920
  • Cut Tape (CT)  : 1589-MP4425AGQB-ZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥372.00000
  • Cut Tape (CT)  : 1589-MP4425AGQB-PCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: ¥421.00000

MP4425AGQB-Z

Datasheet
Digi-Key Part Number 1589-MP4425AGQB-ZDKR-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MP4425AGQB-Z
Copy  
Description HIGH-EFFICIENCY, 1.5A, 36V, 2.2M
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)

Copy  
Customer Reference
Documents & Media
Datasheets MP4425A
EDA / CAD Models MP4425AGQB-Z by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel 1.5A
Frequency 2.2MHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 13-PowerVQFN
Supplier Device Package 13-QFN (2.5x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1589-MP4425AGQB-ZDKR