MP2147GD-Z Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 580.00000 ¥580
10 520.00000 ¥5,200
25 491.60000 ¥12,290
100 426.05000 ¥42,605
250 404.21200 ¥101,053
500 362.69800 ¥181,349
1,000 309.18700 ¥309,187

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1589-MP2147GD-PTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥393.78600
  • Cut Tape (CT)  : 1589-MP2147GD-PCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
  • Unit Price: ¥629.00000
  • Digi-Reel®  : 1589-MP2147GD-PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1589-1563-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥309.18720
  • Digi-Reel®  : 1589-1563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MP2147GD-Z

Datasheet
Digi-Key Part Number 1589-1563-1-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MP2147GD-Z
Copy  
Description IC REG BUCK ADJUSTABLE 4A 12QFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN

Copy  
Customer Reference
Documents & Media
Datasheets MP2147 Datasheet
Environmental Information RoHS Certificate
HTML Datasheet MP2147 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-PowerVFQFN
Supplier Device Package 12-QFN (2x3)
Base Part Number MP2147
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

MPL-AY3020-R47

FIXED IND 470NH 6.3A 19.5MOHM SM

Monolithic Power Systems Inc.

¥145.00000 Details

MPL-AY3020-R47

FIXED IND 470NH 6.3A 19.5MOHM SM

Monolithic Power Systems Inc.

Digi-Reel® Details

MPL-AY3020-R47

FIXED IND 470NH 6.3A 19.5MOHM SM

Monolithic Power Systems Inc.

¥64.26367 Details

MPL-AT2512-R47

FIXED IND 470NH 5.5A 19 MOHM SMD

Monolithic Power Systems Inc.

¥48.45700 Details

MPL-AL5030-R56

FIXED IND 560NH 13.2A 3.92 MOHM

Monolithic Power Systems Inc.

¥101.59900 Details

MPL-AL4020-R47

FIXED IND 470NH 9.2A 6.2MOHM SMD

Monolithic Power Systems Inc.

¥94.61133 Details
You May Also Be Interested In

MP2147GD-P

IC REG BUCK ADJUSTABLE 4A 12QFN

Monolithic Power Systems Inc.

¥629.00000 Details

MP8759GD-Z

IC REG BUCK ADJUSTABLE 8A 12QFN

Monolithic Power Systems Inc.

¥336.00000 Details

MP2263GD-Z

IC REG BUCK PROG 3A 15QFN

Monolithic Power Systems Inc.

¥324.00000 Details

ESD5B5.0ST1G

TVS DIODE 5VWM SOD523

onsemi

¥35.00000 Details

MC34PF4210A1ESR2

PF4210

NXP USA Inc.

¥1,039.00000 Details

74AUP1G125GW,125

IC BUF NON-INVERT 3.6V 5TSSOP

Nexperia USA Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 1589-1563-1