JPY | USD

MP2108DK-LF-P Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 412.00000 ¥412
10 370.30000 ¥3,703
25 350.12000 ¥8,753
100 303.43000 ¥30,343
250 287.86800 ¥71,967

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1589-MP2108DK-LF-PTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥258.30400
  • Tape & Reel (TR)  : MP2108DK-LF-Z-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥193.55920

MP2108DK-LF-P

Datasheet
Digi-Key Part Number 1589-MP2108DK-LF-PCT-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MP2108DK-LF-P
Copy  
Description IC REG BUCK ADJUSTABLE 2A 10MSOP
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets MP2108
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 5V
Current - Output 2A
Frequency - Switching 740kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number MP2108
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1589-MP2108DK-LF-PCT