Price & Procurement
797 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 173.00000 ¥173
10 147.50000 ¥1,475
100 121.81000 ¥12,181

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20886TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 0
  • Unit Price: ¥141.01231
  • Digi-Reel®  : WM20886DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 797 - Immediate
  • Unit Price: Digi-Reel®

5600200920

Datasheet
Digi-Key Part Number WM20886CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5600200920
Copy  
Description CONN HEADER SMD 9POS 2MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series DuraClik 560020
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.236" (6.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 9.3mm
Contact Finish Thickness - Post -
Applications Automotive, Industrial
Base Part Number 560020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5023510900

CONN RCPT HSG 9POS W/B 2.0MM

Molex

¥58.00000 Details

5051510900

CONN RCPT HSG 9POS 2.00MM

Molex

¥34.00000 Details
You May Also Be Interested In

5600201520

CONN HEADER SMD 15POS 2MM

Molex

¥197.00000 Details

5023520900

CONN HEADER SMD R/A 9POS 2MM

Molex

¥165.00000 Details

5600201120

CONN HEADER SMD 11POS 2MM

Molex

¥185.00000 Details

5600201420

CONN HEADER SMD 14POS 2MM

Molex

¥230.00000 Details

5023510900

CONN RCPT HSG 9POS W/B 2.0MM

Molex

¥58.00000 Details

5051510800

CONN RCPT HSG 8POS 2.00MM

Molex

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names WM20886CT