JPY | USD

Price & Procurement
4,250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 157.00000 ¥157.00
10 130.30000 ¥1,303.00
100 108.59000 ¥10,859.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM10868TR-ND
  • Minimum Quantity: 650
  • Quantity Available: 3,250 - Immediate
  • Unit Price: ¥115.46923
  • Cut Tape (CT)  : WM10868CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,250 - Immediate
  • Unit Price: ¥158.00000

5600200820

Datasheet
Digi-Key Part Number WM10868DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5600200820
Copy  
Description CONN HEADER SMD 8POS 2MM
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series DuraClik 560020
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.315" (8.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 9.3mm
Contact Finish Thickness - Post -
Applications Automotive, Industrial
Base Part Number 560020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5023510800

CONN RCPT HSG 8POS W/B 2.0MM

Molex

¥61.00000 Details

5023510801

CONN RCPT HSG 8POS W/B 2.0MM BLK

Molex

¥52.00000 Details

5051510800

CONN RCPT HSG 8POS 2.00MM

Molex

¥31.00000 Details
You May Also Be Interested In

5600200620

CONN HEADER SMD 6POS 2MM

Molex

¥124.00000 Details

5023510800

CONN RCPT HSG 8POS W/B 2.0MM

Molex

¥61.00000 Details

5600200220

CONN HEADER SMD 2POS 2MM

Molex

¥92.00000 Details

5600200420

CONN HEADER SMD 4POS 2MM

Molex

¥178.00000 Details

5600201520

CONN HEADER SMD 15POS 2MM

Molex

¥197.00000 Details

CSD16411Q3

MOSFET N-CH 25V 14A/56A 8VSON

Texas Instruments

¥107.00000 Details
Additional Resources
Standard Package 1
Other Names WM10868DKR