5054761010 10 (6 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
5,928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 76.10000 ¥761
100 63.44000 ¥6,344
1,000 50.74900 ¥50,749
2,500 45.99160 ¥114,979

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12442TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ¥47.17533
  • Digi-Reel®  : WM12442DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,928 - Immediate
  • Unit Price: Digi-Reel®

5054761010

Datasheet
Digi-Key Part Number WM12442CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054761010
Copy  
Description CONN PLUG 6POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10 (6 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 505476
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 10 (6 + 4 Power)
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.020" (0.50mm)
Base Part Number 505476
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054731010

CONN RCPT 6POS SMD GOLD

Molex

¥82.00000 Details

5054731010

CONN RCPT 6POS SMD GOLD

Molex

Digi-Reel® Details

5054731010

CONN RCPT 6POS SMD GOLD

Molex

¥41.42783 Details
You May Also Be Interested In

5054731010

CONN RCPT 6POS SMD GOLD

Molex

¥82.00000 Details

SIP32510DT-T1-GE3

IC PWR SWTCH N-CHAN 1:1 TSOT23-6

Vishay Siliconix

¥49.00000 Details

5054760810

CONN PLUG 4POS SMD GOLD

Molex

¥88.00000 Details

0555600207

CONN PLUG 20POS SMD GOLD

Molex

¥183.00000 Details

0547220204

CONN RCPT 20POS SMD GOLD

Molex

¥248.00000 Details

0559090274

CONN PLUG 20POS SMD GOLD

Molex

¥187.00000 Details
Additional Resources
Standard Package 1
Other Names WM12442CT