5054760810 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
89,571 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 74.40000 ¥744
100 57.93000 ¥5,793
1,000 45.51600 ¥45,516
2,500 41.37800 ¥103,445

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM12441TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: ¥44.70600
  • Cut Tape (CT)  : WM12441CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,571 - Immediate
  • Unit Price: ¥88.00000

5054760810

Datasheet
Digi-Key Part Number WM12441DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054760810
Copy  
Description CONN PLUG 4POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 505476
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 8 (4 + 4 Power)
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.020" (0.50mm)
Base Part Number 505476
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054730810

CONN RCPT 4POS SMD GOLD

Molex

¥79.00000 Details

5054730810

CONN RCPT 4POS SMD GOLD

Molex

Digi-Reel® Details

5054730810

CONN RCPT 4POS SMD GOLD

Molex

¥41.10200 Details
You May Also Be Interested In

5054730810

CONN RCPT 4POS SMD GOLD

Molex

¥79.00000 Details

5054731010

CONN RCPT 6POS SMD GOLD

Molex

¥82.00000 Details

5054761010

CONN PLUG 6POS SMD GOLD

Molex

¥92.00000 Details

M20-9960246

CONN HEADER R/A 2POS 2.54MM

Harwin Inc.

¥16.00000 Details

MS563702BA03-50

SENSOR 17.4PSIA I2C 24B 4-QFN

TE Connectivity Measurement Specialties

¥404.00000 Details

XZCBD55W-1

LED BLUE CLEAR CHIP SMD

SunLED

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names WM12441DKR