JPY | USD

5054481871 Connector Header Surface Mount, Right Angle 18 position 0.049" (1.25mm)
Price & Procurement
7,812 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
10 198.40000 ¥1,984
100 163.95000 ¥16,395

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26823TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥173.86200
  • Digi-Reel®  : WM26823DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,812 - Immediate
  • Unit Price: Digi-Reel®

5054481871

Datasheet
Digi-Key Part Number WM26823CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054481871
Copy  
Description CONN HEADER SMD R/A 18POS 1.25MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 18 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 5054481871 Drawing
Mfg CAD Models 5054481871.prt
5054481871.igs
5054481871.stp
3D Drawings 5054481871.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505448
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.352" (8.95mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications General Purpose, Industrial, Lighting
Base Part Number 505448
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054321801

CONN RCPT HSG 18POS 1.25MM

Molex

¥51.00000 Details
You May Also Be Interested In

SN74LVC1G97DCKR

IC CONFIG MULT-FUNC GATE SC70-6

Texas Instruments

¥52.00000 Details

5055680471

CONN HEADER SMD 4POS 1.25MM

Molex

¥85.00000 Details

5054480871

CONN HEADER SMD R/A 8POS 1.25MM

Molex

¥210.00000 Details

0436500329

CONN HEADER VERT 3POS 3MM

Molex

¥170.00000 Details

5054481071

CONN HEADER SMD R/A 10POS 1.25MM

Molex

¥194.00000 Details

0430450200

CONN HEADER R/A 2POS

Molex

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names WM26823CT