JPY | USD

5054481691 Connector Header Surface Mount, Right Angle 16 position 0.049" (1.25mm)
Price & Procurement
141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 297.00000 ¥297.00
10 261.50000 ¥2,615.00
100 207.96000 ¥20,796.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-5054481691TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥220.53200
  • Digi-Reel®  : 900-5054481691DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
  • Unit Price: Digi-Reel®

5054481691

Datasheet
Digi-Key Part Number 900-5054481691CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054481691
Copy  
Description 1.25MM PCB HDR R/A 0.10UM GOLD 1
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 16 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 5054481691 Datasheet
5054481691 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505448
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.352" (8.95mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.94µin (0.100µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 3.94µin (0.100µm)
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

5054321601

CONN RCPT HSG 16POS 1.25MM

Molex

¥52.00000 Details

0430450802

CONN HEADER R/A 8POS 3MM

Molex

¥420.00000 Details

0430450602

CONN HEADER R/A 6POS 3MM

Molex

¥345.00000 Details

5054331691

1.25MM PCB HDR VERT 0.10UM GOLD

Molex

¥224.00000 Details

0430450829

CONN HEADER VERT 8POS 3MM

Molex

¥316.00000 Details
Additional Resources
Standard Package 1
Other Names 900-5054481691CT