5054331691 Connector Header Surface Mount 16 position 0.049" (1.25mm)
Price & Procurement
131 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 223.00000 ¥223
10 190.00000 ¥1,900
100 156.96000 ¥15,696

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 900-5054331691TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥174.78000
  • Cut Tape (CT)  : 900-5054331691CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
  • Unit Price: ¥223.00000

5054331691

Datasheet
Digi-Key Part Number 900-5054331691DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054331691
Copy  
Description 1.25MM PCB HDR VERT 0.10UM GOLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 5054331691 Datasheet
5054331691 Drawing
PCN Design/Specification 505433yyyy Drawing Correction 19/Mar/2021
EDA / CAD Models 5054331691 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505433
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.285" (7.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.94µin (0.100µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 3.94µin (0.100µm)
Applications Automotive, General Purpose, Industrial
Base Part Number 505433
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

APBD3224ESGC-F01

LED GREEN/RED CLEAR SMD

Kingbright

¥76.00000 Details

D3V3F8U9LP3810-7

TVS DIODE 3.3VWM 5VC U-DFN3810-9

Diodes Incorporated

¥53.00000 Details

5054331681

CONN HEADER SMD 16POS 1.25MM

Molex

¥179.00000 Details

5054321601

CONN RCPT HSG 16POS 1.25MM

Molex

¥52.00000 Details

5054481691

1.25MM PCB HDR R/A 0.10UM GOLD 1

Molex

¥296.00000 Details

0430450602

CONN HEADER R/A 6POS 3MM

Molex

¥343.00000 Details
Additional Resources
Standard Package 1
Other Names 900-5054331691DKR