5054331481 Connector Header Surface Mount 14 position 0.049" (1.25mm)
Price & Procurement
2,596 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 151.10000 ¥1,511
100 124.86000 ¥12,486

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : WM26811TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥124.87000
  • Cut Tape (CT)  : WM26811CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,596 - Immediate
  • Unit Price: ¥178.00000

5054331481

Datasheet
Digi-Key Part Number WM26811DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054331481
Copy  
Description CONN HEADER SMD 14POS 1.25MM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505433
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.285" (7.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights 8.6mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial
Base Part Number 505433
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054321401

CONN RCPT HSG 14POS 1.25MM

Molex

¥57.00000 Details
You May Also Be Interested In

5054321401

CONN RCPT HSG 14POS 1.25MM

Molex

¥57.00000 Details

5054331881

CONN HEADER SMD 18POS 1.25MM

Molex

¥180.00000 Details

5054332081

CONN HEADER SMD 20POS 1.25MM

Molex

¥190.00000 Details

5054330881

CONN HEADER SMD 8POS 1.25MM

Molex

¥75.50167 Details

5054481471

CONN HEADER SMD R/A 14POS 1.25MM

Molex

¥251.00000 Details
Additional Resources
Standard Package 1
Other Names WM26811DKR