5054331271 Connector Header Surface Mount 12 position 0.049" (1.25mm)
Price & Procurement
1,126 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 158.00000 ¥158
10 130.40000 ¥1,304
100 108.66000 ¥10,866

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26809TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥108.66000
  • Digi-Reel®  : WM26809DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,126 - Immediate
  • Unit Price: Digi-Reel®

5054331271

Datasheet
Digi-Key Part Number WM26809CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054331271
Copy  
Description CONN HEADER SMD 12POS 1.25MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505433
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.285" (7.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights 8.6mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial
Base Part Number 505433
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054321201

CONN RCPT HSG 12POS 1.25MM

Molex

¥53.00000 Details
You May Also Be Interested In

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

5054321201

CONN RCPT HSG 12POS 1.25MM

Molex

¥53.00000 Details

5011903017

CONN HEADER SMD 30POS 1MM

Molex

¥291.00000 Details

B12B-PADSS-1(LF)(SN)

CONN HEADER VERT 12POS 2MM

JST Sales America Inc.

¥71.00000 Details

5054331681

CONN HEADER SMD 16POS 1.25MM

Molex

¥207.00000 Details

5054331471

CONN HEADER SMD 14POS 1.25MM

Molex

¥170.00000 Details
Additional Resources
Standard Package 1
Other Names WM26809CT