JPY | USD

Price & Procurement
1,419 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 257.00000 ¥257
10 218.70000 ¥2,187
100 180.62000 ¥18,062

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26808TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: ¥278.93333
  • Digi-Reel®  : WM26808DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,419 - Immediate
  • Unit Price: Digi-Reel®

5054063060

Datasheet
Digi-Key Part Number WM26808CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054063060
Copy  
Description CONN RCPT 30POS 0.059 GOLD SMD
Copy  
Detailed Description

30 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 505406
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Beige
Insulation Height 0.344" (8.75mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 505406
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5031493000

CONN PLUG DUAL 30CKT BEIGE

Molex

¥100.00000 Details
Additional Resources
Standard Package 1
Other Names WM26808CT