JPY | USD

Price & Procurement
1,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 225.00000 ¥225
10 191.40000 ¥1,914
100 158.10000 ¥15,810

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20876TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 1,800 - Immediate
  • Unit Price: ¥159.68444
  • Digi-Reel®  : WM20876DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,970 - Immediate
  • Unit Price: Digi-Reel®

5054060860

Datasheet
Digi-Key Part Number WM20876CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054060860
Copy  
Description CONN RCPT 8POS 0.059 GOLD SMD
Copy  
Detailed Description

8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 505406
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Beige
Insulation Height 0.344" (8.75mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 505406
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5031490800

CONN PLUG DUAL 8POS BEIGE

Molex

¥56.00000 Details
You May Also Be Interested In

BC501SM

BATTERY HOLDER COIN 12MM SMD

MPD (Memory Protection Devices)

¥123.00000 Details

5054050470

CONN RCPT 4POS 0.059 GOLD SMD

Molex

¥141.00000 Details

5054050370

CONN RCPT 3POS 0.059 GOLD SMD

Molex

¥133.00000 Details

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

¥125.00000 Details

1722982304

CONN HEADER VERT 4POS 3.5MM

Molex

¥225.00000 Details

5054050570

CONN RCPT 5POS 0.059 GOLD SMD

Molex

¥148.00000 Details
Additional Resources
Standard Package 1
Other Names WM20876CT