JPY | USD

5054050560 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Price & Procurement
11,152 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 124.40000 ¥1,244
100 103.71000 ¥10,371

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26804TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 9,900 - Immediate
  • Unit Price: ¥103.70778
  • Digi-Reel®  : WM26804DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,152 - Immediate
  • Unit Price: Digi-Reel®

5054050560

Digi-Key Part Number WM26804CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5054050560
Copy  
Description 1.5 WB REC EMBOSSED TAPE PACKAGE
Copy  
Detailed Description

5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 505405
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Beige
Insulation Height 0.285" (7.25mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 100V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 505405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IP4220CZ6,125

TVS DIODE 5.5VWM 6TSOP

Nexperia USA Inc.

¥52.00000 Details

LPPB051NGCN-RC

CONN HDR 5POS 0.05 GOLD PCB R/A

Sullins Connector Solutions

¥129.00000 Details
Additional Resources
Standard Package 1
Other Names WM26804CT