JPY | USD

5051101492 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
14,843 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 71.50000 ¥715
100 55.64000 ¥5,564
1,000 43.71600 ¥43,716

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12370TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥42.16600
  • Digi-Reel®  : WM12370DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,843 - Immediate
  • Unit Price: Digi-Reel®

5051101492

Datasheet
Digi-Key Part Number WM12370CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5051101492
Copy  
Description CONN FPC BOTTOM 14POS .5MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On FD19 505110
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 14
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
Base Part Number 505110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0150200145

CABLE FFC 14POS 0.50MM 4"

Molex

¥401.00000 Details

0150200149

CABLE FFC 14POS 0.50MM 6"

Molex

¥703.00000 Details

0150200141

CABLE FFC 14POS 0.50MM 2"

Molex

¥416.00000 Details

0150200153

CABLE FFC 14POS 0.50MM 8"

Molex

¥418.00000 Details

0150200143

CABLE FFC 14POS 0.50MM 3"

Molex

¥492.00000 Details

0150200147

CABLE FFC 14POS 0.50MM 5"

Molex

¥406.00000 Details
You May Also Be Interested In

TF31-14S-0.5SH(800)

CONN FFC 14POS 0.50MM SMD

Hirose Electric Co Ltd

¥40.00000 Details

046806014000846+

0.5MM PITCH - 14 POS - RIGHT ANG

Kyocera International Inc. Electronic Components

¥84.00000 Details

5052781433

0.5 FFC ZIF BTM CONT EMBT PKG 14

Molex

¥70.00000 Details

2450AT18D0100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥76.00000 Details

MFU0603FF01000P500

FUSE BOARD MOUNT 1A 32VDC 0603

Vishay Beyschlag/Draloric/BC Components

¥28.00000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

¥540.00000 Details
Additional Resources
Standard Package 1
Other Names WM12370CT