JPY | USD

5050060812 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
76,239 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50.00
10 39.70000 ¥397.00
100 28.51000 ¥2,851.00
1,000 22.31200 ¥22,312.00
2,500 20.45280 ¥51,132.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 900-5050060812TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: ¥19.72714
  • Cut Tape (CT)  : 900-5050060812CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,239 - Immediate
  • Unit Price: ¥50.00000

5050060812

Digi-Key Part Number 900-5050060812DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5050060812
Copy  
Description CONN PLUG 4POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 505006
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 8 (4 + 4 Power)
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.025" (0.63mm)
Base Part Number 505006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1042490810

CONN RCPT 8POS SMD GOLD

Molex

¥81.00000 Details

5054761010

CONN PLUG 6POS SMD GOLD

Molex

¥92.00000 Details

5054730810

CONN RCPT 4POS SMD GOLD

Molex

¥79.00000 Details

5050040812

CONN RCPT 4POS SMD GOLD

Molex

¥17.09691 Details

1042500820

CONN PLUG 8POS SMD GOLD

Molex

¥71.00000 Details

13411-012

LYNX QD PLUG, RIGHT ANGLE, 12 PO

Amphenol ICC

¥1,084.00000 Details
Additional Resources
Standard Package 1
Other Names 900-5050060812DKR