JPY | USD
Favorite

5035481220 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
In Stock: 6,663
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72
10 68.00000 ¥680
25 61.20000 ¥1,530
50 54.38000 ¥2,719
100 52.13000 ¥5,213
250 47.59600 ¥11,899
500 45.33000 ¥22,665
1,000 37.39700 ¥37,397

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : WM4662DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 6,663 - Immediate
  • Unit Price: Digi-Reel®

5035481220

Datasheet
Digi-Key Part Number WM4662CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5035481220
Copy  
Description CONN RCPT 12POS SMD GOLD
Copy  
Detailed Description

12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 503548, 503552 Product Spec
503548 Series Drawing
Environmental Information 5035481220 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 503548-1220.stp
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
PCN Assembly/Origin 503548, 504118 Series 30/Oct/2015
HTML Datasheet 503548 Series Drawing
503548, 503552 Product Spec
3D Drawings 503548-1220.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 503548
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Receptacle, Center Strip Contacts
Number of Positions 12
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.027" (0.68mm)
Base Part Number 503548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5035521280

CONN PLUG 12POS SMD GOLD

Molex

¥53.69233 Details
You May Also Be Interested In

5034800800

CONN FFC FPC 8POS 0.50MM R/A

Molex

¥90.00000 Details
Additional Resources
Standard Package 1
Other Names WM4662CT