Price & Procurement
70,251 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 81.50000 ¥815
100 67.89000 ¥6,789
1,000 54.31800 ¥54,318

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM1388TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: ¥49.22567
  • Cut Tape (CT)  : WM1388CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,251 - Immediate
  • Unit Price: ¥99.00000

5034800800

Datasheet
Digi-Key Part Number WM1388DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5034800800
Copy  
Description CONN FFC FPC 8POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip, Easy-On 503480 FHB1
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock, Backlock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 10
Base Part Number 503480
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0150200079

CABLE FFC 8POS 0.50MM 4"

Molex

¥409.00000 Details

0150200087

CABLE FFC 8POS 0.50MM 8"

Molex

¥418.00000 Details

0150200083

CABLE FFC 8POS 0.50MM 6"

Molex

¥720.00000 Details

0150200075

CABLE FFC 8POS 0.50MM 2"

Molex

¥405.00000 Details

0150200077

CABLE FFC 8POS 0.50MM 3"

Molex

¥406.00000 Details

0150200073

CABLE FFC 8POS 0.50MM 1.18"

Molex

¥311.00000 Details
You May Also Be Interested In

5034800600

CONN FFC FPC 6POS 0.50MM R/A

Molex

¥92.00000 Details

FPC050P010

FPC/FFC SMT CONN .5MM PITCH 10PI

Chip Quik Inc.

¥435.00000 Details

5034801200

CONN FFC FPC 12POS 0.50MM R/A

Molex

¥139.00000 Details

0151660094

CABLE FFC 8POS 0.50MM 12"

Molex

¥403.00000 Details

5034801000

CONN FFC FPC 10POS 0.50MM R/A

Molex

¥121.00000 Details

MOD_CH101-03-01

CHIRP TIME OF FLIGHT SENSOR

TDK InvenSense

¥3,012.00000 Details
Additional Resources
Standard Package 1
Other Names WM1388DKR