JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285.00
10 242.50000 ¥2,425.00
100 200.30000 ¥20,030.00
1,000 158.13200 ¥158,132.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM11190TR-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: ¥164.33958
  • Cut Tape (CT)  : WM11190CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥285.00000

5033981892

Datasheet
Digi-Key Part Number WM11190DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5033981892
Copy  
Description MICRO SD PUSH/PUSH SMALL 8C
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5033981892 Drawing
Featured Product Core Micro Products
Mfg CAD Models 5033981892.prt
5033981892.igs
5033981892.stp
PCN Design/Specification 503398y89y Marking 01/Jul/2020
PCN Assembly/Origin Mult Devs Cancel Alternative Supplier 01/Jun/2021
HTML Datasheet 5033981892 Drawing
EDA / CAD Models 5033981892 by SnapEDA
3D Drawings 503398-1892.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 503398
Packaging Digi-Reel® 
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 9 (8 + 1)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.050" (1.28mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
Base Part Number 503398
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5031821852

MICRO SD NORMAL ULTRALOWPRO8CKTE

Molex

¥391.00000 Details

1054500101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

¥259.00000 Details

MEM2075-00-140-01-A

MICRO SD PUSH-PUSH, SMT, 1.40MM

GCT

¥234.00000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥204.00000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

¥171.00000 Details

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names WM11190DKR