JPY | USD

5033764010 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Price & Procurement
1,663 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 182.00000 ¥182
10 155.00000 ¥1,550
100 128.06000 ¥12,806

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14493TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥103.64467
  • Digi-Reel®  : WM14493DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,663 - Immediate
  • Unit Price: Digi-Reel®

5033764010

Datasheet
Digi-Key Part Number WM14493CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5033764010
Copy  
Description CONN PLUG 40POS R/A SMD GOLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5033764010
Environmental Information 5033764010 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 503376-4010.stp
PCN Assembly/Origin 503376yy10 Location 27/Dec/2019
HTML Datasheet 5033764010
3D Drawings 503376-4010.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 503376
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.126" (3.20mm)
Base Part Number 503376
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0545520402

CONN RCPT 40POS SMD GOLD

Molex

¥201.00000 Details

0545524016

CONN RCPT 40POS SMD GOLD

Molex

¥146.00000 Details

0545520402

CONN RCPT 40POS SMD GOLD

Molex

Digi-Reel® Details

0545520402

CONN RCPT 40POS SMD GOLD

Molex

¥114.42200 Details

0545524016

CONN RCPT 40POS SMD GOLD

Molex

Digi-Reel® Details

0545524016

CONN RCPT 40POS SMD GOLD

Molex

¥75.50600 Details
You May Also Be Interested In

0545520402

CONN RCPT 40POS SMD GOLD

Molex

¥201.00000 Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

DF40C-60DP-0.4V(51)

CONN PLUG 60POS SMD GOLD

Hirose Electric Co Ltd

¥135.00000 Details

5033763010

CONN PLUG 30POS R/A SMD GOLD

Molex

¥155.00000 Details

0545524016

CONN RCPT 40POS SMD GOLD

Molex

¥146.00000 Details

5033763410

CONN PLUG 34POS R/A SMD GOLD

Molex

¥164.00000 Details
Additional Resources
Standard Package 1
Other Names WM14493CT