JPY | USD
Favorite

Price & Procurement
1,671 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 145.90000 ¥1,459
100 125.01000 ¥12,501

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14478TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 1,350 - Immediate
  • Unit Price: ¥142.36889
  • Digi-Reel®  : WM14478DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,671 - Immediate
  • Unit Price: Digi-Reel®

5031541090

Datasheet
Digi-Key Part Number WM14478CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5031541090
Copy  
Description CONN RCPT 10POS 0.059 TIN SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Datasheets 5031541090
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
Environmental Information 5031541090 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 503154-1090.stp
3D Drawings 503154-1090.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 503154
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.344" (8.75mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 503154
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5031491000

CONN PLUG DUAL 10CKT BEIGE

Molex

¥51.00000 Details
You May Also Be Interested In

5031540890

CONN RCPT 8POS 0.059 TIN SMD

Molex

¥164.00000 Details

5031542090

CONN RCPT 20POS 0.059 TIN SMD

Molex

¥239.00000 Details

5031541290

CONN RCPT 12POS 0.059 TIN SMD

Molex

¥204.00000 Details

5031541690

CONN RCPT 16POS 0.059 TIN SMD

Molex

¥239.00000 Details

5031491000

CONN PLUG DUAL 10CKT BEIGE

Molex

¥51.00000 Details

5031541490

CONN RCPT 14POS 0.059 TIN SMD

Molex

¥206.00000 Details
Additional Resources
Standard Package 1
Other Names WM14478CT