JPY | USD

Price & Procurement
233 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358
10 314.80000 ¥3,148
100 250.37000 ¥25,037

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20821TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: ¥265.51091
  • Digi-Reel®  : WM20821DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: Digi-Reel®

5031482690

Datasheet
Digi-Key Part Number WM20821CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5031482690
Copy  
Description CONN RCPT 26P 0.059 TIN SMD R/A
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 503148
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.360" (9.14mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 503148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5031492600

CONN PLUG HSG 26POS 1.50MM

Molex

¥88.00000 Details
You May Also Be Interested In

5031481690

CONN RCPT 16P 0.059 TIN SMD R/A

Molex

¥302.00000 Details

5031480890

CONN RCPT 8POS 0.059 TIN SMD R/A

Molex

¥215.00000 Details

5031481490

CONN RCPT 14P 0.059 TIN SMD R/A

Molex

¥288.00000 Details

5024940270

CONN RCPT 2POS 0.079 TIN SMD R/A

Molex

¥59.00000 Details

132134-15

CONN SMA JACK STR 50 OHM SMD

Amphenol RF

¥1,193.00000 Details

5031542690

CONN RCPT 26POS 0.059 TIN SMD

Molex

¥318.00000 Details
Additional Resources
Standard Package 1
Other Names WM20821CT