Price & Procurement
35 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 292.00000 ¥292
10 249.10000 ¥2,491
100 205.78000 ¥20,578
1,000 162.45600 ¥162,456

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM14415TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥169.26500
  • Cut Tape (CT)  : WM14415CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: ¥292.00000

5025985193

Datasheet
Digi-Key Part Number WM14415DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5025985193
Copy  
Description CONN FPC 51POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip, Easy-On 502598
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 51
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.045" (1.14mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating (Amps) 0.2A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 10
Base Part Number 502598
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150150251

CABLE FFC 51POS 0.30MM 2"

Molex

¥320.00000 Details

0150150451

CABLE FFC 51POS 0.30MM 4"

Molex

¥377.00000 Details

0150151051

CABLE FFC 51POS 0.30MM 10"

Molex

¥802.00000 Details

0150150651

CABLE FFC 51POS 0.30MM 6"

Molex

¥478.00000 Details

0150150851

CABLE FFC 51POS 0.30MM 8"

Molex

¥668.00000 Details
You May Also Be Interested In

0150150251

CABLE FFC 51POS 0.30MM 2"

Molex

¥320.00000 Details

0150150451

CABLE FFC 51POS 0.30MM 4"

Molex

¥377.00000 Details

0150151051

CABLE FFC 51POS 0.30MM 10"

Molex

¥802.00000 Details

046841051100846+

CONN FPC VERT 51POS 0.30MM SMD

Kyocera International Inc. Electronic Components

¥410.00000 Details

FH35C-51S-0.3SHW(99)

CONN FPC 51POS 0.30MM R/A

Hirose Electric Co Ltd

¥410.00000 Details

5047405100

CONN FPC 51POS .3MM SMD R/A

Molex

¥192.00000 Details
Additional Resources
Standard Package 1
Other Names WM14415DKR