Price & Procurement
1,767 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 290.00000 ¥290
10 247.40000 ¥2,474
100 204.30000 ¥20,430
1,000 161.29000 ¥161,290

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM9777TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥168.04633
  • Cut Tape (CT)  : WM9777CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,767 - Immediate
  • Unit Price: ¥290.00000

5025984593

Datasheet
Digi-Key Part Number WM9777DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5025984593
Copy  
Description CONN FPC 45POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

45 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip, Easy-On 502598
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 45
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.045" (1.14mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating (Amps) 0.2A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 10
Base Part Number 502598
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150150445

CABLE FFC 45POS 0.30MM 4"

Molex

¥370.00000 Details

0150150845

CABLE FFC 45POS 0.30MM 8"

Molex

¥572.00000 Details

0150150245

CABLE FFC 45POS 0.30MM 2"

Molex

¥318.00000 Details

0150150645

CABLE FFC 45POS 0.30MM 6"

Molex

¥464.00000 Details

0150151045

CABLE FFC 45POS 0.30MM 10"

Molex

¥397.38200 Details
You May Also Be Interested In

0150150445

CABLE FFC 45POS 0.30MM 4"

Molex

¥370.00000 Details

0150150845

CABLE FFC 45POS 0.30MM 8"

Molex

¥572.00000 Details

FPC030P045

FPC/FFC SMT CONNECTOR 0.3 MM PIT

Chip Quik Inc.

¥1,059.00000 Details

4-2328724-5

0.3MM PITCH FRONT FLIP FPC, 45PO

TE Connectivity AMP Connectors

¥57.00000 Details

5025983993

CONN FPC 39POS 0.30MM R/A

Molex

¥271.00000 Details

0150150245

CABLE FFC 45POS 0.30MM 2"

Molex

¥318.00000 Details
Additional Resources
Standard Package 1
Other Names WM9777DKR