Price & Procurement
30,504 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 270.00000 ¥270
10 230.60000 ¥2,306
100 190.46000 ¥19,046
1,000 150.36300 ¥150,363

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM9776TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥156.27633
  • Cut Tape (CT)  : WM9776CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,770 - Immediate
  • Unit Price: ¥270.00000

5025983993

Datasheet
Digi-Key Part Number WM9776DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5025983993
Copy  
Description CONN FPC 39POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip, Easy-On 502598
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.045" (1.14mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating (Amps) 0.2A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 10
Base Part Number 502598
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150150239

CABLE FFC 39POS 0.30MM 2"

Molex

¥305.00000 Details

0150150439

CABLE FFC 39POS 0.30MM 4"

Molex

¥318.00000 Details

0150150639

CABLE FFC 39POS 0.30MM 6"

Molex

¥439.00000 Details

0150150839

CABLE FFC 39POS 0.30MM 8"

Molex

¥557.00000 Details

0150151039

CABLE FFC 39POS 0.30MM 10"

Molex

¥651.00000 Details
You May Also Be Interested In

FH35C-39S-0.3SHW(99)

CONN FPC 39POS 0.30MM R/A

Hirose Electric Co Ltd

¥350.00000 Details

128-0711-201

CONN UMC JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

¥73.00000 Details

STM6601CQ2BDM6F

IC SUPERVISOR 1 CHANNEL 12TDFN

STMicroelectronics

¥194.00000 Details

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

¥282.00000 Details

74AVCH4T245GU,115

IC TRANSLATION TXRX 3.6V 16XQFN

Nexperia USA Inc.

¥132.00000 Details

EN6363QI

DC DC CONVERTER 0.75-6.12V

Intel

¥999.00000 Details
Additional Resources
Standard Package 1
Other Names WM9776DKR