Price & Procurement
8,005 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 201.00000 ¥201
10 171.30000 ¥1,713
100 141.52000 ¥14,152
1,000 111.72300 ¥111,723

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM9773TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥120.80333
  • Cut Tape (CT)  : WM9773CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,005 - Immediate
  • Unit Price: ¥201.00000

5025982593

Datasheet
Digi-Key Part Number WM9773DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5025982593
Copy  
Description CONN FPC 25POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip, Easy-On 502598
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 25
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.045" (1.14mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating (Amps) 0.2A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 10
Base Part Number 502598
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150150225

CABLE FFC 25POS 0.30MM 2"

Molex

¥233.00000 Details

0150150625

CABLE FFC 25POS 0.30MM 6"

Molex

¥390.00000 Details

0150150425

CABLE FFC 25POS 0.30MM 4"

Molex

¥291.00000 Details

0150150825

CABLE FFC 25POS 0.30MM 8"

Molex

¥425.00000 Details

0150151025

CABLE FFC 25POS 0.30MM 10"

Molex

¥340.66400 Details
You May Also Be Interested In

0150150225

CABLE FFC 25POS 0.30MM 2"

Molex

¥233.00000 Details

HSMG-C190

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

¥46.00000 Details

5034800600

CONN FFC FPC 6POS 0.50MM R/A

Molex

¥92.00000 Details

FPC030P025

FPC/FFC SMT CONNECTOR 0.3 MM PIT

Chip Quik Inc.

¥812.00000 Details

0150150625

CABLE FFC 25POS 0.30MM 6"

Molex

¥390.00000 Details

FIN1101K8X

IC REDRIVER LVDS 1CH 1.6GBPS US8

onsemi

¥279.00000 Details
Additional Resources
Standard Package 1
Other Names WM9773DKR