Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 82.20000 ¥822
100 68.52000 ¥6,852

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM4785TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: ¥54.81214
  • Digi-Reel®  : WM4785DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

5023820870

Datasheet
Digi-Key Part Number WM4785CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5023820870
Copy  
Description CONN RCPT 8POS 0.049 TIN SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 502382-zzzz
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
Environmental Information 5023820870 RoHS Cert of Compliance
Featured Product CLIK-Mate Wire-to-Board Connectors
Core Micro Products
Mfg CAD Models 502382-0870.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
PCN Other Retraction of Supplier 04/Mar/2019
HTML Datasheet 502382-zzzz
EDA / CAD Models 5023820870 by SnapEDA
3D Drawings 502382-0870.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502382
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502382
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5023800800

CONN PLUG HSNG 8POS 1.25MM WTB

Molex

¥39.00000 Details
You May Also Be Interested In

5023820470

CONN RCPT 4POS 0.049 TIN SMD

Molex

¥82.00000 Details

5023820670

CONN RCPT 6POS 0.049 TIN SMD

Molex

¥98.00000 Details

5023820270

CONN RCPT 2POS 0.049 TIN SMD

Molex

¥75.00000 Details

5023820370

CONN RCPT 3POS 0.049 TIN SMD

Molex

¥77.00000 Details

0530470410

CONN HEADER VERT 4POS 1.25MM

Molex

¥34.00000 Details

5023800400

CONN PLUG HSG 4POS 1.25MM

Molex

¥28.00000 Details
Additional Resources
Standard Package 1
Other Names WM4785CT