Price & Procurement
32,151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191
10 162.20000 ¥1,622
100 133.95000 ¥13,395

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM20792TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 30,100 - Immediate
  • Unit Price: ¥155.06429
  • Cut Tape (CT)  : WM20792CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,151 - Immediate
  • Unit Price: ¥191.00000

5023520510

Datasheet
Digi-Key Part Number WM20792DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5023520510
Copy  
Description CONN HEADER SMD R/A 5POS 2MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series DuraClik 502352
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
Base Part Number 502352
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5023510500

CONN RCPT HSG 5POS W/B 2.0MM

Molex

¥51.00000 Details

5023510501

CONN RCPT HSG 5POS W/B 2.0MM BLK

Molex

¥47.00000 Details

5051510500

CONN RCPT HSG 5POS 2.00MM

Molex

¥31.00000 Details
You May Also Be Interested In

5023520410

CONN HEADER SMD R/A 4POS 2MM

Molex

¥183.00000 Details

5023520210

CONN HEADER SMD R/A 2POS 2MM

Molex

¥163.00000 Details

5023520610

CONN HEADER SMD R/A 6POS 2MM

Molex

¥198.00000 Details

5023510500

CONN RCPT HSG 5POS W/B 2.0MM

Molex

¥51.00000 Details

TPSMA6L5.0A

TVS DIODE 5VWM 9.2VC DO221AC

Littelfuse Inc.

¥59.00000 Details

1714968

TERM BLK 3P SIDE ENT 6.35MM PCB

Phoenix Contact

¥290.00000 Details
Additional Resources
Standard Package 1
Other Names WM20792DKR