JPY | USD
Favorite

Price & Procurement
4,933 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 383.00000 ¥383
10 368.20000 ¥3,682
25 337.52000 ¥8,438
50 322.18000 ¥16,109
100 306.84000 ¥30,684
250 268.48000 ¥67,120
500 260.81400 ¥130,407
1,000 222.45800 ¥222,458

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2237TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥188.28733
  • Digi-Reel®  : WM2237DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,933 - Immediate
  • Unit Price: Digi-Reel®

5022503591

Datasheet
Digi-Key Part Number WM2237CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5022503591
Copy  
Description CONN FPC 35POS 0.30MM R/A
Copy  
Detailed Description

35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 502250-xx(91,20) Drawing
Environmental Information 502250-3591 RoHS Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
Core Micro Products
0.30 mm FPC Easy-On Connectors
Mfg CAD Models 502250-3591.stp
PCN Obsolescence/ EOL Multiple Devices 10/Sep/2019
HTML Datasheet 502250-xx(91,20) Drawing
3D Drawings 502250-3591.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip, Easy-On 502250
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 35
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched or Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles 10
Base Part Number 502250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5047543520

CONN FPC 35POS .3MM SMD R/A

Molex

¥83.67960 Details

10061122-351320HLF

CONN FPC BOTTOM 35POS 0.30MM R/A

Amphenol ICC (FCI)

¥26.41160 Details
Additional Resources
Standard Package 1
Other Names WM2237
WM2237-ND
WM2237CT