JPY | USD
Favorite

Price & Procurement
2,852 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 220.00000 ¥220
10 199.50000 ¥1,995
25 187.24000 ¥4,681
50 179.12000 ¥8,956
100 170.99000 ¥17,099
250 154.70400 ¥38,676
500 142.49200 ¥71,246

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM9863TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥110.09600
  • Cut Tape (CT)  : WM9863CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,852 - Immediate
  • Unit Price: ¥219.00000

5022312400

Datasheet
Digi-Key Part Number WM9863DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5022312400
Copy  
Description CONN FFC VERT 24POS 0.50MM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Documents & Media
Datasheets 5022312400
Environmental Information 5022312400 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 502231-2400.stp
PCN Assembly/Origin Multiple Devices Production 05/Dec/2016
HTML Datasheet 5022312400
3D Drawings 502231-2400.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 502231
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.238" (6.05mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
Base Part Number 502231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

0150210224

LVDS 0.5MM 51MM 24CKTS AU 502244

Molex

¥817.00000 Details

0150210624

CABLE FFC 24POS 0.50MM 6"

Molex

¥895.00000 Details

0150211224

CABLE FFC 24POS 0.50MM 12"

Molex

¥1,065.00000 Details

0150210824

LVDS 0.5MM 203MM 24CKTS AU 50224

Molex

¥904.00000 Details

0150210424

CABLE FFC 24POS 0.50MM 4"

Molex

¥1,164.00000 Details

0150212424

CABLE FFC 24POS 0.50MM 24"

Molex

¥1,835.00000 Details
You May Also Be Interested In

5022442430

CONN FFC BOTTOM 24POS 0.50MM R/A

Molex

¥174.00000 Details

0150210224

LVDS 0.5MM 51MM 24CKTS AU 502244

Molex

¥817.00000 Details

5019512410

CONN FFC VERT 24POS 0.50MM SMD

Molex

¥187.00000 Details

0150211224

CABLE FFC 24POS 0.50MM 12"

Molex

¥1,065.00000 Details

0150212424

CABLE FFC 24POS 0.50MM 24"

Molex

¥1,835.00000 Details

0150210624

CABLE FFC 24POS 0.50MM 6"

Molex

¥895.00000 Details
Additional Resources
Standard Package 1
Other Names WM9863DKR