Price & Procurement
3,611 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 224.00000 ¥224
10 190.80000 ¥1,908
100 157.64000 ¥15,764
1,000 124.45200 ¥124,452

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM11109TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥139.24850
  • Cut Tape (CT)  : WM11109CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,611 - Immediate
  • Unit Price: ¥224.00000

5019513210

Datasheet
Digi-Key Part Number WM11109DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5019513210
Copy  
Description CONN FFC VERT 32POS 0.50MM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 5019513210
Environmental Information 5019513210 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm FPC Easy-On Connectors
Mfg CAD Models 501951-3210.stp
PCN Design/Specification PS Material 11/Sep/2018
PCN Assembly/Origin 501951yyy0 Location 26/Oct/2020
HTML Datasheet 5019513210
3D Drawings 501951-3210.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 501951
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 32
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.159" (4.04mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.4A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
Base Part Number 501951
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0150200348

CABLE FFC 32POS 0.50MM 6"

Molex

¥556.00000 Details

0150200351

CABLE FFC 32POS 0.50MM 8"

Molex

¥615.00000 Details

0150200339

CABLE FFC 32POS 0.50MM 2"

Molex

¥538.00000 Details

0150200343

CABLE FFC 32POS 0.50MM 4"

Molex

¥569.00000 Details

0150200337

CABLE FFC 32POS 0.50MM 1.18"

Molex

¥532.00000 Details

0150200347

CABLE FFC 32POS 0.50MM 6"

Molex

¥584.00000 Details
You May Also Be Interested In

5019512410

CONN FFC VERT 24POS 0.50MM SMD

Molex

¥174.00000 Details

FH12-32S-0.5SVA(54)

CONN FFC VERT 32POS 0.50MM SMD

Hirose Electric Co Ltd

¥249.00000 Details

BU18SD5WG-TL

IC REG LINEAR 1.8V 500MA 5SSOP

Rohm Semiconductor

¥161.00000 Details
Additional Resources
Standard Package 1
Other Names WM11109DKR