Price & Procurement
17,909 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 312.00000 ¥312
10 266.20000 ¥2,662
100 219.92000 ¥21,992

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM14439TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 17,100 - Immediate
  • Unit Price: ¥234.48111
  • Cut Tape (CT)  : WM14439CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,909 - Immediate
  • Unit Price: ¥312.00000

5018643091

Datasheet
Digi-Key Part Number WM14439DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5018643091
Copy  
Description CONN FFC BOTTOM 30POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 5018643091
Environmental Information 5018643091 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm FPC Easy-On Connectors
Mfg CAD Models 501864-3091.stp
HTML Datasheet 5018643091
3D Drawings 501864-3091.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 501864
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.191" (4.85mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Board Guide, Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color Black
Actuator Color -
Mating Cycles 20
Base Part Number 501864
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0150220430

LVDS 0.5MM 102MM 30CKTS AU 50178

Molex

¥1,041.00000 Details

0150220230

LVDS 0.5MM 51MM 30CKTS AU 501786

Molex

¥980.00000 Details

0150220830

LVDS 0.5MM 203MM 30CKTS AU 50178

Molex

¥1,115.00000 Details

0150221030

LVDS 0.5MM 254MM 30CKTS AU 50178

Molex

¥1,404.00000 Details

0150222430

CABLE FFC 30POS 0.50MM 24"

Molex

¥2,229.00000 Details

0150221230

CABLE FFC 30POS 0.50MM 12"

Molex

¥1,478.00000 Details
Associated Product View More

0150220430

LVDS 0.5MM 102MM 30CKTS AU 50178

Molex

¥1,041.00000 Details

0150220230

LVDS 0.5MM 51MM 30CKTS AU 501786

Molex

¥980.00000 Details

0150220830

LVDS 0.5MM 203MM 30CKTS AU 50178

Molex

¥1,115.00000 Details

0150221030

LVDS 0.5MM 254MM 30CKTS AU 50178

Molex

¥1,404.00000 Details

0150222430

CABLE FFC 30POS 0.50MM 24"

Molex

¥2,229.00000 Details

0150221230

CABLE FFC 30POS 0.50MM 12"

Molex

¥1,478.00000 Details
You May Also Be Interested In

5017863091

CONN FFC VERT 30POS 0.50MM SMD

Molex

¥296.00000 Details

5017843008

CONN PLUG COVER 0.5MM 30CKT BLK

Molex

¥44.00000 Details

IPL1-104-01-L-S-K

CONN HEADER VERT 4POS 2.54MM

Samtec Inc.

¥367.00000 Details

M20-9720545

CONN HEADER VERT 10POS 2.54MM

Harwin Inc.

¥62.00000 Details

5025982593

CONN FPC 25POS 0.30MM R/A

Molex

¥201.00000 Details

0150220230

LVDS 0.5MM 51MM 30CKTS AU 501786

Molex

¥980.00000 Details
Additional Resources
Standard Package 1
Other Names WM14439DKR