JPY | USD
Favorite

Price & Procurement
1,922 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 479.00000 ¥479
10 459.90000 ¥4,599
100 383.24000 ¥38,324

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7913TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥270.01375
  • Digi-Reel®  : WM7913DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,922 - Immediate
  • Unit Price: Digi-Reel®

5015714007

Datasheet
Digi-Key Part Number WM7913CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5015714007
Copy  
Description CONN HEADER SMD R/A 40POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501571
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 501571
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5011894010

CONN RECEPT 1MM DUAL 40POS

Molex

¥76.00000 Details
You May Also Be Interested In

5011904027

CONN HEADER SMD 40POS 1MM

Molex

¥328.00000 Details

5011894010

CONN RECEPT 1MM DUAL 40POS

Molex

¥76.00000 Details

5015712007

CONN HEADER SMD R/A 20POS 1MM

Molex

¥197.00000 Details

0559590830

CONN HEADER R/A 8POS 2MM

Molex

¥85.00000 Details

0797581018

PICO-CLASP 150MM 28AWG PRE-CRIMP

Molex

¥126.00000 Details

0475710001

CONN MICRO SD CARD PUSH-PULL R/A

Molex

¥119.00000 Details
Additional Resources
Standard Package 1
Other Names WM7913CT